
BQ27520YZFR-G4 | |
---|---|
DigiKey Part Number | 296-38882-2-ND - Tape & Reel (TR) 296-38882-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BQ27520YZFR-G4 |
Description | IC BATT FUEL GAUGE LIION 15DSBGA |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 15-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27520YZFR-G4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.27.46000 | kr.27.46 |
10 | kr.20.79400 | kr.207.94 |
25 | kr.19.13080 | kr.478.27 |
100 | kr.17.30430 | kr.1,730.43 |
250 | kr.16.43316 | kr.4,108.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.14.94274 | kr.44,828.22 |
Unit Price without VAT: | kr.27.46000 |
---|---|
Unit Price with VAT: | kr.34.32500 |