BQ27510DRZT-G2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 633
Unit Price: kr.183.72000
Datasheet

Direct


Texas Instruments
In Stock: 75
Unit Price: kr.183.72000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 583.532
Unit Price: kr.125.46020
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 175.096
Unit Price: kr.160.00000
Datasheet
12 SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ27510DRZT-G2

DigiKey Part Number
296-31472-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ27510DRZT-G2
Description
IC BATT FUEL GAUGE LI-ION 12SON
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 12-SON (2.5x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ27510DRZT-G2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
-
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-VFDFN Exposed Pad
Supplier Device Package
12-SON (2.5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types