
BQ27510DRZR-G1 | |
|---|---|
DigiKey Part Number | 296-24408-2-ND - Tape & Reel (TR) 296-24408-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BQ27510DRZR-G1 |
Description | IC BATT FUEL GAUGE LI-ION 12SON |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 12-SON (2.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27510DRZR-G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-SON (2.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.22000 | kr.49.22 |
| 10 | kr.38.03500 | kr.380.35 |
| 25 | kr.35.24880 | kr.881.22 |
| 100 | kr.32.18430 | kr.3,218.43 |
| 250 | kr.30.72332 | kr.7,680.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.28.22306 | kr.84,669.18 |
| Unit Price without VAT: | kr.49.22000 |
|---|---|
| Unit Price with VAT: | kr.61.52500 |


