
BQ27441DRZR-G1B | |
|---|---|
DigiKey Part Number | 296-39942-2-ND - Tape & Reel (TR) 296-39942-1-ND - Cut Tape (CT) 296-39942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27441DRZR-G1B |
Description | IC BATT FUEL GAUGE LI-ION 12SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 12-SON (2.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27441DRZR-G1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-SON (2.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.70000 | kr.16.70 |
| 10 | kr.12.41600 | kr.124.16 |
| 25 | kr.11.35360 | kr.283.84 |
| 100 | kr.10.18240 | kr.1,018.24 |
| 250 | kr.9.62380 | kr.2,405.95 |
| 500 | kr.9.28704 | kr.4,643.52 |
| 1.000 | kr.9.00992 | kr.9,009.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.66769 | kr.26,003.07 |
| 6.000 | kr.8.50021 | kr.51,001.26 |
| Unit Price without VAT: | kr.16.70000 |
|---|---|
| Unit Price with VAT: | kr.20.87500 |






