
BQ27427YZFR | |
|---|---|
DigiKey Part Number | 296-BQ27427YZFRTR-ND - Tape & Reel (TR) 296-BQ27427YZFRCT-ND - Cut Tape (CT) 296-BQ27427YZFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27427YZFR |
Description | SINGLE-CELL BATTERY FUEL GAUGE W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Lithium Ion 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27427YZFR Models |
Category | Number of Cells 1 |
Mfr | Fault Protection Under Voltage |
Series | Interface I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Fuel Gauge | Package / Case 9-UFBGA, DSBGA |
Battery Chemistry Lithium Ion | Supplier Device Package 9-DSBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.49000 | kr.12.49 |
| 10 | kr.9.21200 | kr.92.12 |
| 25 | kr.8.38920 | kr.209.73 |
| 100 | kr.7.48180 | kr.748.18 |
| 250 | kr.7.04932 | kr.1,762.33 |
| 500 | kr.6.79014 | kr.3,395.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.30902 | kr.18,927.06 |
| 6.000 | kr.6.17933 | kr.37,075.98 |
| 9.000 | kr.6.11437 | kr.55,029.33 |
| Unit Price without VAT: | kr.12.49000 |
|---|---|
| Unit Price with VAT: | kr.15.61250 |










