Battery Battery Monitor IC Lithium Ion 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ27421YZFR-G1B

DigiKey Part Number
296-39937-2-ND - Tape & Reel (TR)
296-39937-1-ND - Cut Tape (CT)
296-39937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ27421YZFR-G1B
Description
IC BATT FUEL GAUGE LICO2 9DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ27421YZFR-G1B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1
Mfr
Interface
I2C
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
9-UFBGA, DSBGA
Function
Battery Monitor
Supplier Device Package
9-DSBGA
Battery Chemistry
Lithium Ion
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.267
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.36000kr.16.36
10kr.12.14700kr.121.47
25kr.11.10280kr.277.57
100kr.9.94940kr.994.94
250kr.9.39968kr.2,349.92
500kr.9.16662kr.4,583.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.45906kr.25,377.18
6.000kr.8.29423kr.49,765.38
Manufacturers Standard Package
Unit Price without VAT:kr.16.36000
Unit Price with VAT:kr.20.45000