
BQ27421YZFR-G1A | |
|---|---|
DigiKey Part Number | 296-38880-2-ND - Tape & Reel (TR) 296-38880-1-ND - Cut Tape (CT) 296-38880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27421YZFR-G1A |
Description | IC FUEL GAUGE LI-ION 1CL 9DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27421YZFR-G1A Models |
Category | Number of Cells 1 |
Mfr | Interface I2C |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 9-UFBGA, DSBGA |
Function Battery Monitor | Supplier Device Package 9-DSBGA |
Battery Chemistry Lithium Ion | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.36000 | kr.16.36 |
| 10 | kr.12.14700 | kr.121.47 |
| 25 | kr.11.10280 | kr.277.57 |
| 100 | kr.9.94940 | kr.994.94 |
| 250 | kr.9.39968 | kr.2,349.92 |
| 500 | kr.9.16662 | kr.4,583.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.45906 | kr.25,377.18 |
| 6.000 | kr.8.29423 | kr.49,765.38 |
| Unit Price without VAT: | kr.16.36000 |
|---|---|
| Unit Price with VAT: | kr.20.45000 |





