Battery Battery Monitor IC Lithium Ion 15-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ27320YZFR

DigiKey Part Number
296-50957-2-ND - Tape & Reel (TR)
296-50957-1-ND - Cut Tape (CT)
296-50957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ27320YZFR
Description
IC BATT MON LI-ION 1CELL 15DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 15-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ27320YZFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
-
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
15-UFBGA, DSBGA
Supplier Device Package
15-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.933
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.20.41000kr.20.41
10kr.15.32400kr.153.24
25kr.14.04680kr.351.17
100kr.12.64510kr.1,264.51
250kr.11.97628kr.2,994.07
500kr.11.57316kr.5,786.58
1.000kr.11.24133kr.11,241.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.10.83149kr.32,494.47
Manufacturers Standard Package
Unit Price without VAT:kr.20.41000
Unit Price with VAT:kr.25.51250

Other Suppliers on DigiKey

329.900In Stock
Ships from Rochester Electronics, LLC