
BQ26231PW | |
|---|---|
DigiKey Part Number | 296-12269-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ26231PW |
Description | IC BATTERY COULOMB COUNTR 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ26231PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Fault Protection | - | |
Interface | HDQ | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.52000 | kr.83.52 |
| 10 | kr.65.72800 | kr.657.28 |
| 25 | kr.61.28640 | kr.1,532.16 |
| 150 | kr.55.29853 | kr.8,294.78 |
| 300 | kr.53.67937 | kr.16,103.81 |
| 600 | kr.52.34635 | kr.31,407.81 |
| 1.050 | kr.51.44442 | kr.54,016.64 |
| Unit Price without VAT: | kr.83.52000 |
|---|---|
| Unit Price with VAT: | kr.104.40000 |

