
BQ26220PWR | |
|---|---|
DigiKey Part Number | BQ26220PWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ26220PWR |
Description | IC BATT MON LI-ION 1CELL 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ26220PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | HDQ | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.58.83380 | kr.117,667.60 |
| Unit Price without VAT: | kr.58.83380 |
|---|---|
| Unit Price with VAT: | kr.73.54225 |

