Charger IC Lithium Ion/Polymer 42-DSBGA (2.8x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25898CYFFT

DigiKey Part Number
296-44134-2-ND - Tape & Reel (TR)
296-44134-1-ND - Cut Tape (CT)
296-44134-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25898CYFFT
Description
IC BATT CHG LI-ION 1CELL 42DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 42-DSBGA (2.8x2.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ25898CYFFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
14V
Manufacturer
Texas Instruments
Interface
I2C, USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Battery Chemistry
Lithium Ion/Polymer
Package / Case
42-UFBGA, DSBGA
Number of Cells
1
Supplier Device Package
42-DSBGA (2.8x2.5)
Fault Protection
Over Temperature, Over Voltage
Base Product Number
Charge Current - Max
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 559
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.31.38000kr.31.38
10kr.23.88900kr.238.89
25kr.22.01240kr.550.31
100kr.19.94820kr.1,994.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.18.41212kr.4,603.03
500kr.17.83620kr.8,918.10
750kr.17.54793kr.13,160.95
1.250kr.17.22847kr.21,535.59
1.750kr.17.04170kr.29,822.97
2.500kr.16.86212kr.42,155.30
Manufacturers Standard Package
Unit Price without VAT:kr.31.38000
Unit Price with VAT:kr.39.22500