Charger IC Lithium Ion/Polymer 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25892RTWT

DigiKey Part Number
296-41131-2-ND - Tape & Reel (TR)
296-41131-1-ND - Cut Tape (CT)
296-41131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25892RTWT
Description
IC BATT CHG LI-ION 1CELL 24WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ25892RTWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
-
Programmable Features
-
Fault Protection
Over Current, Over Temperature
Charge Current - Max
5A
Battery Pack Voltage
-
Voltage - Supply (Max)
14V
Interface
I2C, USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.61000kr.28.61
10kr.21.69500kr.216.95
25kr.19.97400kr.499.35
100kr.18.07790kr.1,807.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.17.17376kr.4,293.44
500kr.16.62914kr.8,314.57
750kr.16.35629kr.12,267.22
1.250kr.16.05386kr.20,067.33
1.750kr.15.87721kr.27,785.12
2.500kr.15.70723kr.39,268.07
Manufacturers Standard Package
Unit Price without VAT:kr.28.61000
Unit Price with VAT:kr.35.76250