Battery Battery Balancer IC Lithium Ion 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25887RGET

DigiKey Part Number
296-53518-2-ND - Tape & Reel (TR)
296-53518-1-ND - Cut Tape (CT)
296-53518-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25887RGET
Description
IC BAT BALANCER LI-ION 2C 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Battery Battery Balancer IC Lithium Ion 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ25887RGET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Balancer
Battery Chemistry
Lithium Ion
Number of Cells
2
Fault Protection
Over Current, Over Temperature, Over Voltage
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.37.22000kr.37.22
10kr.28.54700kr.285.47
25kr.26.36960kr.659.24
100kr.23.97680kr.2,397.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.22.83592kr.5,708.98
500kr.22.14806kr.11,074.03
750kr.21.80367kr.16,352.75
1.250kr.21.42217kr.26,777.71
1.750kr.21.19909kr.37,098.41
2.500kr.20.98470kr.52,461.75
Manufacturers Standard Package
Unit Price without VAT:kr.37.22000
Unit Price with VAT:kr.46.52500