
BQ25887RGET | |
---|---|
DigiKey Part Number | 296-53518-2-ND - Tape & Reel (TR) 296-53518-1-ND - Cut Tape (CT) 296-53518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25887RGET |
Description | IC BAT BALANCER LI-ION 2C 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Balancer IC Lithium Ion 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25887RGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Balancer | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.37.70000 | kr.37.70 |
10 | kr.28.90900 | kr.289.09 |
25 | kr.26.70320 | kr.667.58 |
100 | kr.24.28030 | kr.2,428.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.23.12500 | kr.5,781.25 |
500 | kr.22.42842 | kr.11,214.21 |
750 | kr.22.07965 | kr.16,559.74 |
1.250 | kr.21.69334 | kr.27,116.67 |
1.750 | kr.21.46743 | kr.37,568.00 |
2.500 | kr.21.25033 | kr.53,125.83 |
Unit Price without VAT: | kr.37.70000 |
---|---|
Unit Price with VAT: | kr.47.12500 |