
BQ25629EVM | |
|---|---|
DigiKey Part Number | 296-BQ25629EVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ25629EVM |
Description | EVAL BOARD FOR BQ25629 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ25629 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | BQ25629 | |
Primary Attributes | Transmitter | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s), Power Supply | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.766.26000 | kr.766.26 |
| Unit Price without VAT: | kr.766.26000 |
|---|---|
| Unit Price with VAT: | kr.957.82500 |


