
BQ25601RTWR | |
|---|---|
DigiKey Part Number | 296-47384-2-ND - Tape & Reel (TR) 296-47384-1-ND - Cut Tape (CT) 296-47384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25601RTWR |
Description | IC BATT CNTRL LI-ION 1CEL 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25601RTWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 13.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.38000 | kr.20.38 |
| 10 | kr.15.27800 | kr.152.78 |
| 25 | kr.14.00200 | kr.350.05 |
| 100 | kr.12.60020 | kr.1,260.02 |
| 250 | kr.11.93176 | kr.2,982.94 |
| 500 | kr.11.52912 | kr.5,764.56 |
| 1.000 | kr.11.19759 | kr.11,197.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.10.78804 | kr.32,364.12 |
| 6.000 | kr.10.58763 | kr.63,525.78 |
| Unit Price without VAT: | kr.20.38000 |
|---|---|
| Unit Price with VAT: | kr.25.47500 |


