
BQ25600DYFFT | |
|---|---|
DigiKey Part Number | 296-46997-2-ND - Tape & Reel (TR) 296-46997-1-ND - Cut Tape (CT) 296-46997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25600DYFFT |
Description | IC BATT CHG LI-ION 1CELL 30DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25600DYFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.62V (Max) | |
Voltage - Supply (Max) | 13.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-UFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.35000 | kr.24.35 |
| 10 | kr.18.38000 | kr.183.80 |
| 25 | kr.16.88960 | kr.422.24 |
| 100 | kr.15.24830 | kr.1,524.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.14.29288 | kr.3,573.22 |
| 500 | kr.13.82602 | kr.6,913.01 |
| 750 | kr.13.59228 | kr.10,194.21 |
| 1.250 | kr.13.33322 | kr.16,666.53 |
| 1.750 | kr.13.18180 | kr.23,068.15 |
| 2.500 | kr.13.03618 | kr.32,590.45 |
| Unit Price without VAT: | kr.24.35000 |
|---|---|
| Unit Price with VAT: | kr.30.43750 |

