
BQ25302RTER | |
|---|---|
DigiKey Part Number | 296-BQ25302RTERTR-ND - Tape & Reel (TR) 296-BQ25302RTERCT-ND - Cut Tape (CT) 296-BQ25302RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25302RTER |
Description | IC BATT CHG LI-ION 1CELL 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25302RTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 4.4V | |
Voltage - Supply (Max) | 6.2V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.59000 | kr.10.59 |
| 10 | kr.7.74700 | kr.77.47 |
| 25 | kr.7.04000 | kr.176.00 |
| 100 | kr.6.26010 | kr.626.01 |
| 250 | kr.5.88808 | kr.1,472.02 |
| 500 | kr.5.66364 | kr.2,831.82 |
| 1.000 | kr.5.62612 | kr.5,626.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.25098 | kr.15,752.94 |
| 6.000 | kr.5.13933 | kr.30,835.98 |
| 9.000 | kr.5.08343 | kr.45,750.87 |
| Unit Price without VAT: | kr.10.59000 |
|---|---|
| Unit Price with VAT: | kr.13.23750 |











