



BQ25176KEVM | |
|---|---|
DigiKey Part Number | 296-BQ25176KEVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ25176KEVM |
Description | BQ25176K EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ25176K - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | BQ25176K | |
Primary Attributes | 1 Cell | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.388.33000 | kr.388.33 |
| Unit Price without VAT: | kr.388.33000 |
|---|---|
| Unit Price with VAT: | kr.485.41250 |

