Charger IC Multi-Chemistry 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25176JDSGR

DigiKey Part Number
296-BQ25176JDSGRTR-ND - Tape & Reel (TR)
296-BQ25176JDSGRCT-ND - Cut Tape (CT)
296-BQ25176JDSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25176JDSGR
Description
BQ25176JDSGR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ25176JDSGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current, Over Temperature, Over-Under Voltage, Short Circuit
Manufacturer
Texas Instruments
Charge Current - Max
800mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Battery Pack Voltage
4.4V (Max)
Part Status
Active
Voltage - Supply (Max)
25V
Battery Chemistry
Multi-Chemistry
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Cells
1
Mounting Type
Surface Mount
Current - Charging
Constant - Programmable
Package / Case
8-WFDFN Exposed Pad
Programmable Features
Current, Timer, Voltage
Supplier Device Package
8-WSON (2x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.816
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.29000kr.9.29
10kr.6.76300kr.67.63
25kr.6.13040kr.153.26
100kr.5.43700kr.543.70
250kr.5.10620kr.1,276.55
500kr.4.90672kr.2,453.36
1.000kr.4.84481kr.4,844.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.53960kr.13,618.80
6.000kr.4.44035kr.26,642.10
9.000kr.4.39063kr.39,515.67
Manufacturers Standard Package
Unit Price without VAT:kr.9.29000
Unit Price with VAT:kr.11.61250