
BQ25173EVM | |
|---|---|
DigiKey Part Number | 296-BQ25173EVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ25173EVM |
Description | EVAL BOARD FOR BQ25173 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ25173 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | BQ25173 | |
Primary Attributes | Supercapacitor (1 ~ 4 Cells) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.393.84000 | kr.393.84 |
| Unit Price without VAT: | kr.393.84000 |
|---|---|
| Unit Price with VAT: | kr.492.30000 |


