
BQ25100AYFPR | |
|---|---|
DigiKey Part Number | 296-39929-2-ND - Tape & Reel (TR) 296-39929-1-ND - Cut Tape (CT) 296-39929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25100AYFPR |
Description | IC BATT CHG LI-ION 1CELL 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25100AYFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 250mA | |
Battery Pack Voltage | 4.3V | |
Voltage - Supply (Max) | 6.45V | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.55000 | kr.10.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.00416 | kr.18,012.48 |
| 6.000 | kr.5.87997 | kr.35,279.82 |
| 9.000 | kr.5.81777 | kr.52,359.93 |
| Unit Price without VAT: | kr.10.55000 |
|---|---|
| Unit Price with VAT: | kr.13.18750 |



