
BQ24800RUYT | |
|---|---|
DigiKey Part Number | 296-BQ24800RUYTTR-ND - Tape & Reel (TR) 296-BQ24800RUYTCT-ND - Cut Tape (CT) 296-BQ24800RUYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24800RUYT |
Description | IC BAT CNTL MULTCHEM 1-4C 28WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 28-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24800RUYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Voltage | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 24V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.59000 | kr.38.59 |
| 10 | kr.29.58700 | kr.295.87 |
| 25 | kr.27.33840 | kr.683.46 |
| 100 | kr.24.86660 | kr.2,486.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.20.16000 | kr.5,040.00 |
| Unit Price without VAT: | kr.38.59000 |
|---|---|
| Unit Price with VAT: | kr.48.23750 |



