
BQ24735RGRT | |
|---|---|
DigiKey Part Number | 296-29535-2-ND - Tape & Reel (TR) 296-29535-1-ND - Cut Tape (CT) 296-29535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24735RGRT |
Description | IC BAT CHG MULTCHEM 1-4CL 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24735RGRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 4 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Charge Current - Max | - | |
Battery Pack Voltage | 16.8V | |
Voltage - Supply (Max) | 24V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.33000 | kr.32.33 |
| 10 | kr.24.61200 | kr.246.12 |
| 25 | kr.22.68720 | kr.567.18 |
| 100 | kr.20.57080 | kr.2,057.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.19.56120 | kr.4,890.30 |
| 500 | kr.18.95280 | kr.9,476.40 |
| 750 | kr.18.64805 | kr.13,986.04 |
| 1.250 | kr.18.31048 | kr.22,888.10 |
| 1.750 | kr.18.11309 | kr.31,697.91 |
| 2.500 | kr.17.92346 | kr.44,808.65 |
| Unit Price without VAT: | kr.32.33000 |
|---|---|
| Unit Price with VAT: | kr.40.41250 |

