
BQ24726RGRR | |
|---|---|
DigiKey Part Number | 2156-BQ24726RGRR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | BQ24726RGRR |
Description | IC BATT CHG LI-ION 1-4CEL 20VQFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Charge Current - Max | - | |
Battery Pack Voltage | 19.2V (Max) | |
Voltage - Supply (Max) | 24V | |
Interface | I2C | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | kr.31.31967 | kr.1,910.50 |
| Unit Price without VAT: | kr.31.31967 |
|---|---|
| Unit Price with VAT: | kr.39.14959 |

