Charger IC Multi-Chemistry 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Multi-Chemistry 24-TSSOP
24-TSSOP

BQ24702PWR

DigiKey Part Number
296-20825-2-ND - Tape & Reel (TR)
296-20825-1-ND - Cut Tape (CT)
296-20825-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24702PWR
Description
IC BATT CHG MULTI-CHEM 24TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ24702PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C (TA)
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Part Status
Active
Supplier Device Package
24-TSSOP
Battery Chemistry
Multi-Chemistry
Base Product Number
Voltage - Supply (Max)
28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BQ24702PWTexas Instruments2296-15264-5-NDkr.156.25000Similar
In-Stock: 182
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.51.86000kr.51.86
10kr.40.15200kr.401.52
25kr.37.21640kr.930.41
100kr.33.99350kr.3,399.35
250kr.33.14868kr.8,287.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.30.14037kr.60,280.74
Manufacturers Standard Package
Unit Price without VAT:kr.51.86000
Unit Price with VAT:kr.64.82500