
BQ24650RVAR | |
|---|---|
DigiKey Part Number | 296-46287-2-ND - Tape & Reel (TR) 296-46287-1-ND - Cut Tape (CT) 296-46287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24650RVAR |
Description | IC MPPT SOLAR CHARGER 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solar Charging, MPPT PMIC 16-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24650RVAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Solar Charging, MPPT | |
Current - Supply | - | |
Voltage - Supply | 5V ~ 28V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.67000 | kr.32.67 |
| 10 | kr.24.92600 | kr.249.26 |
| 25 | kr.22.98720 | kr.574.68 |
| 100 | kr.20.85790 | kr.2,085.79 |
| 250 | kr.19.84228 | kr.4,960.57 |
| 500 | kr.19.23000 | kr.9,615.00 |
| 1.000 | kr.18.72610 | kr.18,726.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.18.10377 | kr.54,311.31 |
| Unit Price without VAT: | kr.32.67000 |
|---|---|
| Unit Price with VAT: | kr.40.83750 |










