Charger IC Lithium Ion/Polymer 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24618RGET

DigiKey Part Number
296-28018-2-ND - Tape & Reel (TR)
296-28018-1-ND - Cut Tape (CT)
296-28018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24618RGET
Description
IC BATT CHG LI-ION 1-6CEL 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ24618RGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1 ~ 6
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
10A
Battery Pack Voltage
26V (Max)
Voltage - Supply (Max)
28V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 539
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.46.17000kr.46.17
10kr.35.64100kr.356.41
25kr.33.00400kr.825.10
100kr.30.10270kr.3,010.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.28.71972kr.7,179.93
500kr.27.88614kr.13,943.07
750kr.27.46871kr.20,601.53
1.250kr.27.00621kr.33,757.76
1.750kr.26.73594kr.46,787.89
Manufacturers Standard Package
Unit Price without VAT:kr.46.17000
Unit Price with VAT:kr.57.71250