
BQ24617RGET | |
|---|---|
DigiKey Part Number | 296-25779-2-ND - Tape & Reel (TR) 296-25779-1-ND - Cut Tape (CT) 296-25779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24617RGET |
Description | IC BATT CHG LI-ION 1-5CEL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24617RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 5 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 10A | |
Battery Pack Voltage | 2.1V | |
Voltage - Supply (Max) | 24V | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.88000 | kr.44.88 |
| 10 | kr.34.60600 | kr.346.06 |
| 25 | kr.32.03440 | kr.800.86 |
| 100 | kr.29.20570 | kr.2,920.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.27.85732 | kr.6,964.33 |
| 500 | kr.27.04458 | kr.13,522.29 |
| 750 | kr.26.63760 | kr.19,978.20 |
| 1.250 | kr.26.18651 | kr.32,733.14 |
| 1.750 | kr.25.92297 | kr.45,365.20 |
| 2.500 | kr.25.66951 | kr.64,173.77 |
| Unit Price without VAT: | kr.44.88000 |
|---|---|
| Unit Price with VAT: | kr.56.10000 |

