BQ24616RGET is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 5.489
Unit Price: kr.33.79000
Datasheet
24 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24616RGET

DigiKey Part Number
296-27632-2-ND - Tape & Reel (TR)
296-27632-1-ND - Cut Tape (CT)
296-27632-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24616RGET
Description
IC BATT CHG LI-ION 1-6CEL 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ24616RGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1 ~ 6
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
10A
Battery Pack Voltage
26V (Max)
Voltage - Supply (Max)
28V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.39.81000kr.39.81
10kr.30.56000kr.305.60
25kr.28.24960kr.706.24
100kr.25.70690kr.2,570.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.24.49560kr.6,123.90
500kr.23.76524kr.11,882.62
750kr.23.39951kr.17,549.63
1.250kr.22.99428kr.28,742.85
1.750kr.22.75734kr.39,825.35
2.500kr.22.52956kr.56,323.90
Manufacturers Standard Package
Unit Price without VAT:kr.39.81000
Unit Price with VAT:kr.49.76250