
BQ24600RVAT | |
|---|---|
DigiKey Part Number | 296-27208-2-ND - Tape & Reel (TR) 296-27208-1-ND - Cut Tape (CT) 296-27208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24600RVAT |
Description | IC BATT CHG LI-ION 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24600RVAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 10A | |
Battery Pack Voltage | 14V (Max) | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.26000 | kr.35.26 |
| 10 | kr.26.97600 | kr.269.76 |
| 25 | kr.24.89600 | kr.622.40 |
| 100 | kr.22.61310 | kr.2,261.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.21.52424 | kr.5,381.06 |
| 500 | kr.20.86796 | kr.10,433.98 |
| 750 | kr.20.53931 | kr.15,404.48 |
| 1.250 | kr.20.17506 | kr.25,218.82 |
| 1.750 | kr.19.96230 | kr.34,934.03 |
| 2.500 | kr.19.75767 | kr.49,394.18 |
| Unit Price without VAT: | kr.35.26000 |
|---|---|
| Unit Price with VAT: | kr.44.07500 |










