


TLV76708DRVT | |
|---|---|
DigiKey Part Number | 296-TLV76708DRVTTR-ND - Tape & Reel (TR) 296-TLV76708DRVTCT-ND - Cut Tape (CT) 296-TLV76708DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV76708DRVT |
Description | IC REG LINEAR 0.8V 1A 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV76708DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 1.5 mA | |
PSRR | 70dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.5.21100 | kr.52.11 |
| 25 | kr.4.70680 | kr.117.67 |
| 100 | kr.4.15520 | kr.415.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.77888 | kr.944.72 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

