Charger IC Lithium Ion/Polymer 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24297RGET

DigiKey Part Number
296-39580-2-ND - Tape & Reel (TR)
296-39580-1-ND - Cut Tape (CT)
296-39580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24297RGET
Description
IC BATT CHG LI-ION 1CELL 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ24297RGET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Pack Voltage
4.2V
Manufacturer
Texas Instruments
Voltage - Supply (Max)
6.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Interface
I2C
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
24-VFQFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
24-VQFN (4x4)
Fault Protection
Over Current, Over Temperature, Over Voltage
Base Product Number
Charge Current - Max
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 462
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.34000kr.28.34
10kr.21.49900kr.214.99
25kr.19.78600kr.494.65
100kr.17.90040kr.1,790.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.17.00160kr.4,250.40
500kr.16.46004kr.8,230.02
750kr.16.18864kr.12,141.48
1.250kr.15.88804kr.19,860.05
1.750kr.15.71230kr.27,496.53
2.500kr.15.54332kr.38,858.30
Manufacturers Standard Package
Unit Price without VAT:kr.28.34000
Unit Price with VAT:kr.35.42500