Charger IC Lithium Ion/Polymer 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24296MRGET

DigiKey Part Number
296-BQ24296MRGETTR-ND - Tape & Reel (TR)
296-BQ24296MRGETCT-ND - Cut Tape (CT)
296-BQ24296MRGETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24296MRGET
Description
IC BATT CHG LI-ION 1CELL 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ24296MRGET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Pack Voltage
4.2V
Manufacturer
Texas Instruments
Voltage - Supply (Max)
6.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Interface
I2C
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
24-VFQFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
24-VQFN (4x4)
Fault Protection
Over Current, Over Temperature, Over Voltage
Base Product Number
Charge Current - Max
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 548
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.02000kr.28.02
10kr.21.25200kr.212.52
25kr.19.55240kr.488.81
100kr.17.68540kr.1,768.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.16.79568kr.4,198.92
500kr.16.25944kr.8,129.72
750kr.15.99075kr.11,993.06
1.250kr.15.69322kr.19,616.53
1.750kr.15.51927kr.27,158.72
2.500kr.15.35198kr.38,379.95
Manufacturers Standard Package
Unit Price without VAT:kr.28.02000
Unit Price with VAT:kr.35.02500