Charger IC Lithium Ion/Polymer 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24296MRGER

DigiKey Part Number
296-39925-2-ND - Tape & Reel (TR)
296-39925-1-ND - Cut Tape (CT)
296-39925-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24296MRGER
Description
IC BATT CHG LI-ION 1CELL 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ24296MRGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Current, Over Temperature, Over Voltage
Charge Current - Max
3A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.2V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.055
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.84000kr.23.84
10kr.17.94200kr.179.42
25kr.16.47400kr.411.85
100kr.14.86030kr.1,486.03
250kr.14.09104kr.3,522.76
500kr.13.96828kr.6,984.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.39228kr.16,176.84
6.000kr.5.27820kr.31,669.20
9.000kr.5.22106kr.46,989.54
Manufacturers Standard Package
Unit Price without VAT:kr.23.84000
Unit Price with VAT:kr.29.80000