
BQ24270RGET | |
|---|---|
DigiKey Part Number | 296-35538-2-ND - Tape & Reel (TR) 296-35538-1-ND - Cut Tape (CT) 296-35538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24270RGET |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24270RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 3.7V | |
Voltage - Supply (Max) | 6V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.40000 | kr.72.40 |
| 10 | kr.56.70600 | kr.567.06 |
| 25 | kr.52.78520 | kr.1,319.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.46.41972 | kr.11,604.93 |
| 500 | kr.45.18130 | kr.22,590.65 |
| 750 | kr.44.56153 | kr.33,421.15 |
| 1.250 | kr.43.87410 | kr.54,842.62 |
| Unit Price without VAT: | kr.72.40000 |
|---|---|
| Unit Price with VAT: | kr.90.50000 |

