BQ24261 - Battery Charger Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24261EVM-079

DigiKey Part Number
296-37767-ND
Manufacturer
Manufacturer Product Number
BQ24261EVM-079
Description
EVAL BOARD FOR BQ24261
Customer Reference
Detailed Description
BQ24261 - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Power Management
Function
Battery Charger
Embedded
-
Utilized IC / Part
BQ24261
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.673.69000kr.673.69
Manufacturers Standard Package
Unit Price without VAT:kr.673.69000
Unit Price with VAT:kr.842.11250