Charger IC Multi-Chemistry 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24257RGET

DigiKey Part Number
296-36452-2-ND - Tape & Reel (TR)
296-36452-1-ND - Cut Tape (CT)
296-36452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24257RGET
Description
IC BAT CHG MULT-CHEM 1CEL 24VQFN
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ24257RGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Battery Chemistry
Multi-Chemistry
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
2A
Battery Pack Voltage
4.44V (Max)
Voltage - Supply (Max)
6.5V
Interface
I2C, USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.33.44000kr.33.44
10kr.25.50100kr.255.01
25kr.23.52360kr.588.09
100kr.21.34500kr.2,134.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.20.30672kr.5,076.68
500kr.19.68082kr.9,840.41
750kr.19.36724kr.14,525.43
1.250kr.19.01999kr.23,774.99
1.750kr.18.81708kr.32,929.89
2.500kr.18.62187kr.46,554.68
Manufacturers Standard Package
Unit Price without VAT:kr.33.44000
Unit Price with VAT:kr.41.80000

Other Suppliers on DigiKey

730In Stock
Ships from Rochester Electronics, LLC