Charger IC Lithium Ion 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24253RGET

DigiKey Part Number
296-36446-2-ND - Tape & Reel (TR)
296-36446-1-ND - Cut Tape (CT)
296-36446-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24253RGET
Description
IC BATT CHG LI-ION 1CELL 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ24253RGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current, Over Temperature, Over Voltage
Charge Current - Max
2A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
10.5V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.904
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.26.04000kr.26.04
10kr.19.68200kr.196.82
25kr.18.09640kr.452.41
100kr.16.35410kr.1,635.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.15.52252kr.3,880.63
500kr.15.02138kr.7,510.69
750kr.14.77048kr.11,077.86
1.250kr.14.49250kr.18,115.62
1.750kr.14.33001kr.25,077.52
2.500kr.14.17375kr.35,434.38
Manufacturers Standard Package
Unit Price without VAT:kr.26.04000
Unit Price with VAT:kr.32.55000

Other Suppliers on DigiKey

500In Stock
Ships from Rochester Electronics, LLC