Charger IC Lithium Ion 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24253RGER

DigiKey Part Number
296-BQ24253RGERTR-ND - Tape & Reel (TR)
296-BQ24253RGERCT-ND - Cut Tape (CT)
296-BQ24253RGERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24253RGER
Description
IC BATT CHG LI-ION 1CELL 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ24253RGER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
2A
Manufacturer
Texas Instruments
Battery Pack Voltage
4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
10.5V
Part Status
Active
Interface
I2C
Battery Chemistry
Lithium Ion
Operating Temperature
-40°C ~ 85°C (TA)
Number of Cells
1
Mounting Type
Surface Mount
Current - Charging
Constant - Programmable
Package / Case
24-VFQFN Exposed Pad
Programmable Features
Current
Supplier Device Package
24-VQFN (4x4)
Fault Protection
Over Current, Over Temperature, Over Voltage
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.771
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.44000kr.22.44
10kr.16.87700kr.168.77
25kr.15.48480kr.387.12
100kr.13.95310kr.1,395.31
250kr.13.22372kr.3,305.93
500kr.13.07586kr.6,537.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.11.97459kr.35,923.77
Manufacturers Standard Package
Unit Price without VAT:kr.22.44000
Unit Price with VAT:kr.28.05000

Other Suppliers on DigiKey

2.747In Stock
Ships from Rochester Electronics, LLC