Similar

BQ24251YFFR | |
|---|---|
DigiKey Part Number | 296-39916-2-ND - Tape & Reel (TR) 296-39916-1-ND - Cut Tape (CT) 296-39916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24251YFFR |
Description | IC BATT CHG LI-ION 1CELL 30DSBGA |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ24251YFFR Models |
Category | Charge Current - Max 2A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 10.5V |
Part Status Not For New Designs | Interface I2C |
Battery Chemistry Lithium Ion | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 30-UFBGA, DSBGA |
Programmable Features Current | Supplier Device Package 30-DSBGA |
Fault Protection Over Current, Over Temperature, Over Voltage | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ24250YFFR | Texas Instruments | 24.663 | 296-BQ24250YFFRCT-ND | kr.34.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.35000 | kr.33.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.21.12843 | kr.63,385.29 |
| Unit Price without VAT: | kr.33.35000 |
|---|---|
| Unit Price with VAT: | kr.41.68750 |


