
BQ24232HRGTT | |
|---|---|
DigiKey Part Number | 296-37619-2-ND - Tape & Reel (TR) 296-37619-1-ND - Cut Tape (CT) 296-37619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24232HRGTT |
Description | IC BATT CHG LI-ION 1CELL 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24232HRGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.35V | |
Voltage - Supply (Max) | 10.2V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.40000 | kr.16.40 |
| 10 | kr.12.18500 | kr.121.85 |
| 25 | kr.11.13680 | kr.278.42 |
| 100 | kr.9.98390 | kr.998.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.9.43408 | kr.2,358.52 |
| 500 | kr.9.10270 | kr.4,551.35 |
| 750 | kr.8.93676 | kr.6,702.57 |
| 1.250 | kr.8.75282 | kr.10,941.02 |
| Unit Price without VAT: | kr.16.40000 |
|---|---|
| Unit Price with VAT: | kr.20.50000 |


