BQ24230RGTRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: kr.14.94000
Datasheet
Charger IC Lithium Ion 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24230RGTRG4

DigiKey Part Number
BQ24230RGTRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ24230RGTRG4
Description
IC BATT CHG LI-ION 1CELL 16QFN
Customer Reference
Detailed Description
Charger IC Lithium Ion 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
BQ24230RGTRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
500mA
Manufacturer
Texas Instruments
Battery Pack Voltage
4.2V
Packaging
Tape & Reel (TR)
Voltage - Supply (Max)
6.4V
Part Status
Discontinued at DigiKey
Interface
USB
Battery Chemistry
Lithium Ion
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Cells
1
Mounting Type
Surface Mount
Current - Charging
Constant - Programmable
Package / Case
16-VFQFN Exposed Pad
Programmable Features
Timer
Supplier Device Package
16-VQFN (3x3)
Fault Protection
Over Temperature, Over Voltage, Reverse Current, Short Circuit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BQ24230RGTRTexas Instruments0296-23937-1-NDkr.14.94000MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.49512kr.19,485.36
6.000kr.6.36277kr.38,176.62
9.000kr.6.29649kr.56,668.41
Manufacturers Standard Package
Unit Price without VAT:kr.6.49512
Unit Price with VAT:kr.8.11890