
BQ24202DGNR | |
|---|---|
DigiKey Part Number | 296-BQ24202DGNRTR-ND - Tape & Reel (TR) 296-BQ24202DGNRCT-ND - Cut Tape (CT) 296-BQ24202DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24202DGNR |
Description | IC BATT CHG LI-ION 1CELL 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ24202DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Short Circuit | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 13.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.47000 | kr.37.47 |
| 10 | kr.28.67600 | kr.286.76 |
| 25 | kr.26.48360 | kr.662.09 |
| 100 | kr.24.06920 | kr.2,406.92 |
| 250 | kr.22.91832 | kr.5,729.58 |
| 500 | kr.22.22474 | kr.11,112.37 |
| 1.000 | kr.21.65376 | kr.21,653.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.23.28619 | kr.58,215.48 |
| Unit Price without VAT: | kr.37.47000 |
|---|---|
| Unit Price with VAT: | kr.46.83750 |


