Charger IC Lithium Ion/Polymer 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24195LRGER

DigiKey Part Number
296-49149-2-ND - Tape & Reel (TR)
296-49149-1-ND - Cut Tape (CT)
296-49149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24195LRGER
Description
IC BATT CHG LI-ION 1CELL 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ24195LRGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Current, Over Temperature, Over Voltage
Charge Current - Max
2.5A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
17V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.158
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.00000kr.18.00
10kr.13.46400kr.134.64
25kr.12.32240kr.308.06
100kr.11.06470kr.1,106.47
250kr.10.46548kr.2,616.37
500kr.10.10436kr.5,052.18
1.000kr.9.80697kr.9,806.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.9.43971kr.28,319.13
6.000kr.9.26002kr.55,560.12
Manufacturers Standard Package
Unit Price without VAT:kr.18.00000
Unit Price with VAT:kr.22.50000