
BQ24193RGET | |
|---|---|
DigiKey Part Number | 296-35109-2-ND - Tape & Reel (TR) 296-35109-1-ND - Cut Tape (CT) 296-35109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24193RGET |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24193RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 4.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 17V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.38000 | kr.31.38 |
| 10 | kr.23.88700 | kr.238.87 |
| 25 | kr.22.01640 | kr.550.41 |
| 100 | kr.19.95810 | kr.1,995.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.18.97648 | kr.4,744.12 |
| 500 | kr.18.38478 | kr.9,192.39 |
| 750 | kr.18.08836 | kr.13,566.27 |
| 1.250 | kr.17.76002 | kr.22,200.03 |
| 1.750 | kr.17.56808 | kr.30,744.14 |
| 2.500 | kr.17.38353 | kr.43,458.83 |
| Unit Price without VAT: | kr.31.38000 |
|---|---|
| Unit Price with VAT: | kr.39.22500 |

