
BQ24193RGER | |
|---|---|
DigiKey Part Number | 296-35046-2-ND - Tape & Reel (TR) 296-35046-1-ND - Cut Tape (CT) 296-35046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24193RGER |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24193RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 4.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 17V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.07000 | kr.27.07 |
| 10 | kr.20.48500 | kr.204.85 |
| 25 | kr.18.83760 | kr.470.94 |
| 100 | kr.17.02990 | kr.1,702.99 |
| 250 | kr.16.16776 | kr.4,041.94 |
| 500 | kr.16.11196 | kr.8,055.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.14.69217 | kr.44,076.51 |
| Unit Price without VAT: | kr.27.07000 |
|---|---|
| Unit Price with VAT: | kr.33.83750 |

