Charger IC Lithium Ion/Polymer 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24192IRGET

DigiKey Part Number
296-35107-2-ND - Tape & Reel (TR)
296-35107-1-ND - Cut Tape (CT)
296-35107-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24192IRGET
Description
IC BATT CHG LI-ION 1CELL 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ24192IRGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Current, Over Temperature, Over Voltage
Charge Current - Max
4.5A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
17V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.31.38000kr.31.38
10kr.23.88700kr.238.87
25kr.22.01640kr.550.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.18.97648kr.4,744.12
500kr.18.38478kr.9,192.39
750kr.18.08836kr.13,566.27
1.250kr.17.76002kr.22,200.03
1.750kr.17.56808kr.30,744.14
2.500kr.17.38353kr.43,458.83
Manufacturers Standard Package
Unit Price without VAT:kr.31.38000
Unit Price with VAT:kr.39.22500