Charger IC Lithium Ion 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24166RGET

DigiKey Part Number
296-36560-2-ND - Tape & Reel (TR)
296-36560-1-ND - Cut Tape (CT)
296-36560-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24166RGET
Description
IC BATT CHG LI-ION 1CELL 24VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ24166RGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Temperature, Short Circuit
Charge Current - Max
2.5A
Battery Pack Voltage
3.7V
Voltage - Supply (Max)
10V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.41.67000kr.41.67
10kr.32.05400kr.320.54
25kr.29.64240kr.741.06
100kr.26.99310kr.2,699.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.25.73028kr.6,432.57
500kr.24.96924kr.12,484.62
750kr.24.58797kr.18,440.98
1.250kr.24.16554kr.30,206.92
1.750kr.23.91872kr.41,857.76
2.500kr.23.68141kr.59,203.53
Manufacturers Standard Package
Unit Price without VAT:kr.41.67000
Unit Price with VAT:kr.52.08750