24 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24161BRGET

DigiKey Part Number
296-34983-2-ND - Tape & Reel (TR)
296-34983-1-ND - Cut Tape (CT)
296-34983-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24161BRGET
Description
IC BATT CHG LI-ION 1CELL 24VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ24161BRGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
2.5A
Battery Pack Voltage
3.7V
Voltage - Supply (Max)
10V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.41.47000kr.41.47
10kr.31.90400kr.319.04
25kr.29.50400kr.737.60
100kr.26.86720kr.2,686.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.25.61024kr.6,402.56
500kr.24.85274kr.12,426.37
750kr.24.47325kr.18,354.94
1.250kr.24.05278kr.30,065.97
1.750kr.23.80712kr.41,662.46
2.500kr.23.57092kr.58,927.30
Manufacturers Standard Package
Unit Price without VAT:kr.41.47000
Unit Price with VAT:kr.51.83750